Microchip AT21CS11-STU10-T, 1 kB Serial EEPROM 3-Pin SOT-23-3 Serial-1 Wire, I2C
- RS Stock No.:
- 239-5564
- Mfr. Part No.:
- AT21CS11-STU10-T
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.92
(exc. GST)
$9.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,175 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.357 | $8.93 |
| 50 - 475 | $0.351 | $8.78 |
| 500 - 975 | $0.344 | $8.60 |
| 1000 - 2475 | $0.337 | $8.43 |
| 2500 + | $0.33 | $8.25 |
*price indicative
- RS Stock No.:
- 239-5564
- Mfr. Part No.:
- AT21CS11-STU10-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-1 Wire, I2C | |
| Package Type | SOT-23-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Organisation | 128 x 8 bit | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT21CS | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.3mm | |
| Data Retention | 100year | |
| Number of Words | 128 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-1 Wire, I2C | ||
Package Type SOT-23-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Organisation 128 x 8 bit | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT21CS | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.3mm | ||
Data Retention 100year | ||
Number of Words 128 | ||
Automotive Standard No | ||
The Microchip AT21CS11 series of 2-pin memory (SI/O and Ground) harvests energy from the SI/O pin to power the integrated circuit. It provides 1,024 bits of Serial EEPROM organized as 128 words of eight bits each. The device is optimized to add configuration and use information in unpowered attachments using a two-point mechanical connection that brings only one signal (SI/O) and GND to the unpowered attachment. The device is available in space‑saving package options and operates with an external pull‑up voltage from 2.7 V to 4.5 V on the SI/O line.
Maximum temperature under bias -55°C to +125°C
Storage temperature -65°C to +150°C
Voltage on any pin with respect to ground -0.6 V to VPUP +0.5 V
DC output current 15.0 mA
Related links
- Microchip I2C
- Microchip, 1 kB Serial EEPROM 3-Pin SOT-23 Serial
- Microchip 11AA010T-I/TT, 1 kB Serial EEPROM 3-Pin SOT-23 Serial
- Microchip AT21CS11-MSH10-T Serial-1 Wire
- Microchip AT24CS01-SSHM-T 0.55 μs 8-Pin SOIC Serial-2 Wire
- Microchip 1000 ns 5-Pin SOT-23 Serial-I2C
- onsemi CAT24AA01TDI-GT3 3500 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC01BT-E/OT 1000 ns 5-Pin SOT-23 Serial-I2C
