Microchip AT25128B-XHL-B, 128 kB EEPROM, 80 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 197-5360
- Mfr. Part No.:
- AT25128B-XHL-B
- Brand:
- Microchip
This image is representative of the product range
Add 125 more to save $1.63
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$26.80
(exc. GST)
$29.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 700 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $1.072 | $26.80 | - |
| 125 + | $1.059 | $26.48 | $1.63 |
*price indicative
- RS Stock No.:
- 197-5360
- Mfr. Part No.:
- AT25128B-XHL-B
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 128kB | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT25128B/256B | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Supply Current | 10mA | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Maximum Random Access Time | 80ns | |
| Number of Words | 1638432768 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 128kB | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT25128B/256B | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Length 3.1mm | ||
Height 1.2mm | ||
Supply Current 10mA | ||
Data Retention 100year | ||
Automotive Standard No | ||
Maximum Random Access Time 80ns | ||
Number of Words 1638432768 | ||
Related links
- Microchip 80 ns 8-Pin TSSOP Serial-SPI
- Microchip AT25128B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25128B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOP Serial-SPI
- Microchip 80 ns 8-Pin SOP Serial-SPI
- Microchip AT25320B-XHL-B 80 ns 8-Pin SOP Serial-SPI
- Microchip AT25640B-XHL-B 80 ns 8-Pin SOP Serial-SPI
