STMicroelectronics M24C16-WDW6TP, 16 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 190-7652
- Mfr. Part No.:
- M24C16-WDW6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-7652
- Mfr. Part No.:
- M24C16-WDW6TP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 2K | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Random Access Time 900ns | ||
Number of Words 2K | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
The M24C16 is a 16-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 K x 8 bits.
Compatible with all I2C bus modes:
400 kHz
100 kHz
Memory array:
16 Kbit (2 Kbyte) of EEPROM
Page size: 16 byte
Single supply voltage:
M24C16-W: 2.5 V to 5.5 V
M24C16-R: 1.8 V to 5.5 V
M24C16-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
Write:
Byte Write within 5 MS
Page Write within 5 MS
Operating temperature range:
from -40 °C up to +85 °C
Random and sequential Read modes
Write protect of the whole memory array
Enhanced ESD/Latch-Up protection
More than 4 million Write cycles
More than 200-years data retention
Packages
PDIP8
SO8
TSSOP8
UFDFPN8
UFDFPN5
Unsawn wafer (each die is tested)
Related links
- STMicroelectronics M24C16-WDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C16-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24LR16E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C16-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24SR16-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
