STMicroelectronics M93S46-WMN6P, 1 kB EEPROM, 200 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$21.00

(exc. GST)

$23.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.84$21.00

*price indicative

Packaging Options:
RS Stock No.:
190-7629
Mfr. Part No.:
M93S46-WMN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

128 x 8 bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.75mm

Standards/Approvals

RoHS 2011/65/EU

Width

150mm

Series

M93S

Maximum Random Access Time

200ns

Data Retention

200year

Supply Current

1.5mA

Number of Words

64128256

Automotive Standard

AEC-Q100

The M93S46, M93S56, M93S66 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 64, 128 or 256 words (one word is 16 bits), accessed through the MICROWIRE bus. The M93S46, M93S56, M93S66 can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 °C / +85 °C.

Compatible with MICROWIRE bus serial interface

Memory array

1 Kbit, 2 Kbit or 4 Kbit of EEPROM

Organized by word (16b)

Page = 4 words

Write

Byte write within 5 ms

Page write within 5 ms

Ready/busy signal during programming

User defined write protected area

High-speed clock: 2 MHz

Single supply voltage:

2.5 V to 5.5 V

Operating temperature range: -40 °C up to +85 °C.

Enhanced ESD protection

More than 4 million write cycles

More than 200-year data retention

Packages

PDIP8

TSSOP8

SO8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy