STMicroelectronics M93C56-WMN6P, 2 kB EEPROM, 200 ns 8-Pin SOIC Serial
- RS Stock No.:
- 178-5035
- Mfr. Part No.:
- M93C56-WMN6P
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5035
- Mfr. Part No.:
- M93C56-WMN6P
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 150mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 200ns | |
| Number of Words | 128 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 150mm | ||
Length 5mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Supply Current 2mA | ||
Maximum Random Access Time 200ns | ||
Number of Words 128 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Electrically Erasable PROM Serial Microwire, STMicroelectronics
Industry standard MICROWIRE™ bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M93C56-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93S46-WMN6P 200 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 200 ns 8-Pin SOIC Serial-I2C
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66BT-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
