onsemi CAT24C256HU4IGT3, 256 kB Serial EEPROM, 900 ns 8-Pin UDFN I2C
- RS Stock No.:
- 186-9025
- Mfr. Part No.:
- CAT24C256HU4IGT3
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,460.00
(exc. GST)
$2,700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.82 | $2,460.00 | - |
| 6000 - 9000 | $0.80 | $2,400.00 | 2% |
| 12000 + | $0.787 | $2,361.00 | 4% |
*price indicative
- RS Stock No.:
- 186-9025
- Mfr. Part No.:
- CAT24C256HU4IGT3
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 256kB | |
| Product Type | Serial EEPROM | |
| Interface Type | I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 32K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Number of Words | 32768 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 256kB | ||
Product Type Serial EEPROM | ||
Interface Type I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 32K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 550μm | ||
Number of Words 32768 | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
Related links
- onsemi 900 ns 8-Pin UDFN I2C
- onsemi CAT24C256HU4IGT3 900 ns 8-Pin UDFN I2C
- onsemi 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC256-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC256-E/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC256-I/SM 900 ns 8-Pin SOIJ Serial-I2C
