onsemi CAT25080YI-GT3, 8kB EEPROM Chip 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 184-4741P
- Mfr. Part No.:
- CAT25080YI-GT3
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-4741P
- Mfr. Part No.:
- CAT25080YI-GT3
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 8kB | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1k x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 1k | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100yr | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 8kB | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1k x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 1k | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100yr | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
The CAT25080 are a EEPROM Serial 8-Kb SPI devices internally organized as 1024x8 bits. They feature a 32-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25080 device. These devices feature software and hardware write protection, including partial as well as full array protection.
10 MHz SPI compatible
1.8 V to 5.5 V supply voltage range
SPI modes (0,0 & 1,1)
32-byte page write buffer
Self-timed write cycle
Hardware and software protection
Block write protection - Protect 1/4, 1/2 or all of EEPROM array
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial and Extended temperature range
8 lead PDIP, SOIC, TSSOP and 8-pad TDFN, UDFN packages
Applications
Automotive Systems
Communications Systems
Computer Systems
Consumer Systems
Industrial Systems
1.8 V to 5.5 V supply voltage range
SPI modes (0,0 & 1,1)
32-byte page write buffer
Self-timed write cycle
Hardware and software protection
Block write protection - Protect 1/4, 1/2 or all of EEPROM array
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial and Extended temperature range
8 lead PDIP, SOIC, TSSOP and 8-pad TDFN, UDFN packages
Applications
Automotive Systems
Communications Systems
Computer Systems
Consumer Systems
Industrial Systems
Related links
- onsemi N25S830HAT22IOS, 256kbit EEPROM Memory Chip 8-Pin TSSOP SPI
- ROHM BR25H512F-5ACE2, 512kbit EEPROM Chip 8-Pin SOP8 SPI
- ROHM BR25H1MF-5ACE2, 1Mbit EEPROM Chip 8-Pin SOP8 SPI
- ROHM BR25H320F-5ACE2, 32kbit EEPROM Chip 8-Pin SOP8 SPI
- ROHM BR24G32FVM-3GTTR, 32kbit EEPROM Chip 8-Pin MSOP Serial-I2C
- ROHM BR24G64FVM-3GTTR, 64kbit EEPROM Chip 8-Pin MSOP Serial-I2C
- ROHM BR24G08FVM-3GTTR, 8kbit EEPROM Chip 8-Pin MSOP Serial-I2C
- onsemi 75 ns 8-Pin TSSOP Serial-SPI
