ROHM BR24G08FVM-3GTTR, 8kbit EEPROM Chip 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 146-7630P
- Mfr. Part No.:
- BR24G08FVM-3GTTR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-7630P
- Mfr. Part No.:
- BR24G08FVM-3GTTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 8kbit | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1024K x 8 bit | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | Minimum of 40yr | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 8kbit | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1024K x 8 bit | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Data Retention Minimum of 40yr | ||
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are both lead-free and RoHS-compliant.
Completely conforming to I2C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Related links
- ROHM BR24G32FVM-3GTTR, 32kbit EEPROM Chip 8-Pin MSOP Serial-I2C
- ROHM BR24G64FVM-3GTTR, 64kbit EEPROM Chip 8-Pin MSOP Serial-I2C
- Atmel AT24C08C-XHM-B 0.5μs 8-Pin TSSOP Serial-2 Wire, Serial-I2C
- ROHM BR24H01F-5ACE2, 1kbit EEPROM Chip 8-Pin SOP8 I2C
- ROHM BR24G512F-5AE2, 512kbit EEPROM Chip 8-Pin SOP8 I2C
- ROHM BR24G1MF-5AE2, 1Mbit EEPROM Chip 8-Pin SOP8 I2C
- ROHM BR24L01AFVM-WTR, 1kbit EEPROM Memory 8-Pin MSOP Serial-I2C
- ROHM BR24L02FVM-WTR, 2 kB EEPROM 8-Pin MSOP Serial-I2C
