ROHM BR25H320F-5ACE2, 32kbit EEPROM Chip 8-Pin SOP8 SPI
- RS Stock No.:
- 264-619
- Mfr. Part No.:
- BR25H320F-5ACE2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-619
- Mfr. Part No.:
- BR25H320F-5ACE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 32kbit | |
| Interface Type | SPI | |
| Package Type | SOP8 | |
| Mounting Type | Surface | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 32kbit | ||
Interface Type SPI | ||
Package Type SOP8 | ||
Mounting Type Surface | ||
Pin Count 8 | ||
The ROHM 32Mbit serial EEPROM with an SPI bus interface is designed for automotive applications, featuring high-speed write cycles, high endurance, and reliable operation at 125℃.
256-byte write lockable identification page ID page
Address auto increment function at read operation
Auto erase and auto end function at data rewrite
Write protect block setting by software
HOLD function by the HOLDB pin
Prevention of write mistake
Write prohibition at power on
Write prohibition by the WPB pin
Write prohibition block setting
Prevention of write mistake at low voltage
Address auto increment function at read operation
Auto erase and auto end function at data rewrite
Write protect block setting by software
HOLD function by the HOLDB pin
Prevention of write mistake
Write prohibition at power on
Write prohibition by the WPB pin
Write prohibition block setting
Prevention of write mistake at low voltage
Related links
- ROHM BR25H512F-5ACE2, 512kbit EEPROM Chip 8-Pin SOP8 SPI
- ROHM BR25H1MF-5ACE2, 1Mbit EEPROM Chip 8-Pin SOP8 SPI
- ROHM BR24H01F-5ACE2, 1kbit EEPROM Chip 8-Pin SOP8 I2C
- ROHM BR24G32FVM-3GTTR, 32kbit EEPROM Chip 8-Pin MSOP Serial-I2C
- ROHM BR24G512F-5AE2, 512kbit EEPROM Chip 8-Pin SOP8 I2C
- ROHM BR24G1MF-5AE2, 1Mbit EEPROM Chip 8-Pin SOP8 I2C
- onsemi CAT25080YI-GT3, 8kB EEPROM Chip 8-Pin TSSOP Serial-SPI
- ROHM BR24G64FVM-3GTTR, 64kbit EEPROM Chip 8-Pin MSOP Serial-I2C
