Microchip 24FC1026-I/P, 1024 kB EEPROM, 900 ns 8-Pin PDIP Serial-I2C (2 Wire)

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 3%

View bulk pricing options

Subtotal (1 tube of 60 units)*

$111.78

(exc. GST)

$122.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
60 - 60$1.863$111.78-
120 - 540$1.802$108.123%
600 +$1.742$104.526%

*price indicative

RS Stock No.:
178-4962
Mfr. Part No.:
24FC1026-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1024kB

Product Type

EEPROM

Interface Type

Serial-I2C (2 Wire)

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Organisation

128K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24FC1026

Length

9.4mm

Standards/Approvals

No

Width

6.35mm

Height

3.3mm

Data Retention

200year

Supply Current

450μA

Number of Words

128k

Automotive Standard

No

Maximum Random Access Time

900ns

24AA1026/24FC1026/24LC1026 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy