Microchip 24FC1026-I/SN, 1024 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 178-4089
- Mfr. Part No.:
- 24FC1026-I/SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$157.10
(exc. GST)
$172.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $1.571 | $157.10 |
| 500 + | $1.519 | $151.90 |
*price indicative
- RS Stock No.:
- 178-4089
- Mfr. Part No.:
- 24FC1026-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1024kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 128K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24FC1026 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Supply Current | 450μA | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 128k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1024kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 128K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24FC1026 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Data Retention 200year | ||
Automotive Standard No | ||
Supply Current 450μA | ||
Maximum Random Access Time 900ns | ||
Number of Words 128k | ||
24AA1026/24FC1026/24LC1026 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 900 ns 8-Pin PDIP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC1026-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC1026-I/P 900 ns 8-Pin PDIP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
