Microchip, 512 kB EEPROM, 900 ns 8-Pin TSSOP I2C
- RS Stock No.:
- 178-4118
- Mfr. Part No.:
- 24LC512-E/ST
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$285.20
(exc. GST)
$313.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $2.852 | $285.20 |
| 500 + | $2.758 | $275.80 |
*price indicative
- RS Stock No.:
- 178-4118
- Mfr. Part No.:
- 24LC512-E/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Series | 24LC512 | |
| Width | 4.5mm | |
| Supply Current | 5mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 64K | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Series 24LC512 | ||
Width 4.5mm | ||
Supply Current 5mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 64K | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
24AA512/24FC512/24LC512 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC512-E/ST 900 ns 8-Pin TSSOP I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin SOIJ-8 Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin PDIP Serial-I2C
