Microchip 93LC66A/SN, 4 kB EEPROM, 400 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 178-4108
- Mfr. Part No.:
- 93LC66A/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4108
- Mfr. Part No.:
- 93LC66A/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Maximum Random Access Time | 400ns | |
| Number of Words | 512 | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Maximum Random Access Time 400ns | ||
Number of Words 512 | ||
Supply Current 2mA | ||
Data Retention 200year | ||
Automotive Standard No | ||
93AA66A/93C66A/93LC66A Microwire Serial EEPROM
Microchips 93AA66A/93C66A/93LC66A family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
8-bit x 512 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Related links
- Microchip 400 ns 8-Pin SOIC Serial-Microwire
- Microchip 400 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C56-E/SN 400 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66BT-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66AT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 24FC128-I/SN 400 ns 8-Pin SOIC Serial-I2C
- Microchip 400 ns 8-Pin SOIC Serial-I2C
