Microchip 93LC66AT-I/SN, 4 kB EEPROM, 250 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 197-5397
- Mfr. Part No.:
- 93LC66AT-I/SN
- Brand:
- Microchip
This image is representative of the product range
Add 850 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$24.30
(exc. GST)
$26.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,350 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 800 | $0.486 | $24.30 | - |
| 850 - 1600 | $0.474 | $23.70 | 2% |
| 1650 + | $0.467 | $23.35 | 3% |
*price indicative
- RS Stock No.:
- 197-5397
- Mfr. Part No.:
- 93LC66AT-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Maximum Random Access Time | 250ns | |
| Data Retention | 200year | |
| Supply Current | 2mA | |
| Number of Words | 512 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Maximum Random Access Time 250ns | ||
Data Retention 200year | ||
Supply Current 2mA | ||
Number of Words 512 | ||
Automotive Standard No | ||
Related links
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66BT-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC56BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
