Microchip, 256 kB EEPROM, 100 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 178-4102
- Mfr. Part No.:
- 25LC256-H/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-4102
- Mfr. Part No.:
- 25LC256-H/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 256kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 kB | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Series | 25LCXXX | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Data Retention | 200year | |
| Supply Current | 6mA | |
| Maximum Random Access Time | 100ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 256kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 kB | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Series 25LCXXX | ||
Length 4.9mm | ||
Height 1.75mm | ||
Data Retention 200year | ||
Supply Current 6mA | ||
Maximum Random Access Time 100ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32k | ||
25AA256/25LC256 SPI Serial EEPROM
Microchips 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
Features
Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V
EEPROM Serial Access - Microchip
Related links
- Microchip 25LC256-H/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIJ Serial-SPI
- Microchip 50 ns 8-Pin PDIP Serial-SPI
- Microchip 100 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC010A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 1000 ns 8-Pin SOIC Serial-SPI
