Microchip 25LC256-H/SN, 256 kB EEPROM, 100 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 823-3340
- Mfr. Part No.:
- 25LC256-H/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-3340
- Mfr. Part No.:
- 25LC256-H/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 256kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 256 kB | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 25LCXXX | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Data Retention | 200year | |
| Number of Words | 32k | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 100ns | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 256kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 256 kB | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 25LCXXX | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Height 1.75mm | ||
Data Retention 200year | ||
Number of Words 32k | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 100ns | ||
Supply Current 6mA | ||
25AA256/25LC256 SPI Serial EEPROM
Microchips 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
Features
Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V
EEPROM Serial Access - Microchip
Related links
- Microchip 100 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256-E/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256-I/ST 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC010A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 100 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
