Microchip 24AA1025-I/SN, 1024 kB Serial EEPROM, 1000 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$588.60

(exc. GST)

$647.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$5.886$588.60-
500 +$5.297$529.7010%

*price indicative

RS Stock No.:
178-4076
Mfr. Part No.:
24AA1025-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1024kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

128K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Standards/Approvals

No

Height

1.75mm

Series

24AA1025

Length

4.9mm

Maximum Random Access Time

1000ns

Data Retention

200year

Supply Current

5mA

Number of Words

128

Automotive Standard

No

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy