Microchip 24AA64-I/ST, 64 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$84.70

(exc. GST)

$93.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$0.847$84.70-
500 +$0.819$81.903%

*price indicative

RS Stock No.:
178-4008
Mfr. Part No.:
24AA64-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

64kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

8K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.4mm

Standards/Approvals

No

Length

3.1mm

Number of Words

8K

Data Retention

200year

Supply Current

3mA

Maximum Random Access Time

900ns

Automotive Standard

AEC-Q100

24AA64/24FC64/24LC64 I²C™ Serial EEPROM


Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices

Low-Power CMOS Technology: Maximum Active Current 3 mA, Maximum Standby Current 1μA

2-Wire Serial Interface, I2C™ compatible

Packages with 3 Address Pins are Cascadable up to 8 Devices

Schmitt Trigger Inputs for Noise Suppression

Output Slope Control to Eliminate Ground Bounce

100 kHz and 400 kHz Clock Compatibility

1 MHz Clock for 24FC64 models

Page Write Time 5 ms (maximum)

Self-timed Erase/Write Cycle

32-Byte Page Write Buffer

Hardware Write-Protect

ESD Protection >4,000V

More than 1 Million Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy