Microchip, 128 kB Serial EEPROM, 400 ns 8-Pin DIP Serial-I2C
- RS Stock No.:
- 177-1736
- Mfr. Part No.:
- 24FC128-I/P
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1736
- Mfr. Part No.:
- 24FC128-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | DIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.4mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 16K | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 400ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type DIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.4mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 16K | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Maximum Random Access Time 400ns | ||
The Microchip Technology Inc. 24FC128 is a 16K x 8 (128 Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition.
Additional Features:
Reliable EEPROM Memory 64K x 8 (512 Kbit)
128-Byte Page Write Buffer Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to Eight Devices
1MHz Clock Compatible
Pb-free
Related links
- Microchip 24FC128-I/P 400 ns 8-Pin DIP Serial-I2C
- Microchip 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC128-I/SN 400 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin DIP Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 400 ns 8-Pin PDIP Serial-I2C
- Microchip 24C02C-I/P 900 ns 8-Pin DIP Serial-I2C
- Microchip 24FC512-I/P 400 ns 8-Pin PDIP Serial-I2C
