Microchip 24FC128-I/P, 128 kB Serial EEPROM, 400 ns 8-Pin DIP Serial-I2C
- RS Stock No.:
- 177-1417
- Mfr. Part No.:
- 24FC128-I/P
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1417
- Mfr. Part No.:
- 24FC128-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 128kB | |
| Interface Type | Serial-I2C | |
| Package Type | DIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Length | 9.4mm | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 400ns | |
| Number of Words | 16K | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 128kB | ||
Interface Type Serial-I2C | ||
Package Type DIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Length 9.4mm | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Maximum Random Access Time 400ns | ||
Number of Words 16K | ||
Automotive Standard AEC-Q100 | ||
The Microchip Technology Inc. 24FC128 is a 16K x 8 (128 Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition.
Additional Features:
Reliable EEPROM Memory 64K x 8 (512 Kbit)
128-Byte Page Write Buffer Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to Eight Devices
1MHz Clock Compatible
Pb-free
Related links
- Microchip 400 ns 8-Pin DIP Serial-I2C
- Microchip 24FC128-I/SN 400 ns 8-Pin SOIC Serial-I2C
- Microchip 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC512-I/P 400 ns 8-Pin PDIP Serial-I2C
- Microchip 400 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC128-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24FC256-I/SN 400 ns 8-Pin SOIC Serial-I2C
- Microchip 400 ns 8-Pin SOIJ Serial-I2C
