Microchip AT28HC64BF-12SU, 64 kB Parallel EEPROM, 120 ns 28-Pin SOIC Parallel

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$20.87

(exc. GST)

$22.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 6$10.435$20.87-
8 - 12$10.19$20.382%
14 +$10.055$20.113%

*price indicative

Packaging Options:
RS Stock No.:
177-1673
Mfr. Part No.:
AT28HC64BF-12SU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kB

Product Type

Parallel EEPROM

Interface Type

Parallel

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Organisation

8K x 8 bit

Maximum Clock Frequency

5MHz

Minimum Supply Voltage

4.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT28HC64BF

Width

10.3mm

Length

17.9mm

Standards/Approvals

No

Height

2.8mm

Number of Words

8192

Automotive Standard

No

Data Retention

10year

Supply Current

40mA

Maximum Random Access Time

120ns

COO (Country of Origin):
TW
The Microchip AT28HC64BF is a high-performance 64Kbit Parallel EEPROM offering access times to 55ns with power dissipation of 220mW. Deselected, CMOS standby current is less than 100μA. Accessed like static RAM for the read or write cycle without external components, it contains a 64-byte page register to allow writing of up to 64 bytes simultaneously. Optional Software Data Protection mechanism guards against inadvertent writes, and an extra 64 bytes of EEPROM enables device identification or tracking.

Additional Features:

8 Kbits x 8 (64 Kbit)

5 V ±10% Supply

Parallel Interface

70ns access time Self-Timed Erase and Write Cycles

Page Write and Byte Write

Data Polling for end of write detection

2 ms Maximum Option

Low Power Consumption:

Read / Write current 40 mA (Max)

Standby current TTL 2 mA (Max), CMOS 100 μA (Max)

Write-Protection

Hardware Protection

Software Data Protect

More than 100,000 erase/write cycles

Data retention > 10 years

Each (In a Tube of 27)
$10.453
  • RS Stock No. 1771673P
  • Mfr. Part No. AT28HC64BF-12SU
Each (Supplied in a Tube)
$10.435
Each (In a Pack of 2)
$9.105
Each (In a Tube of 32)
$9.091

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy