Microchip AT28HC64BF-12JU, 64 kB Parallel EEPROM, 120 ns 32-Pin PLCC Parallel
- RS Stock No.:
- 177-1655
- Mfr. Part No.:
- AT28HC64BF-12JU
- Brand:
- Microchip
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.21
(exc. GST)
$20.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 74 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $9.105 | $18.21 | - |
| 8 - 14 | $8.895 | $17.79 | 2% |
| 16 + | $8.775 | $17.55 | 3% |
*price indicative
- RS Stock No.:
- 177-1655
- Mfr. Part No.:
- AT28HC64BF-12JU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Parallel EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Maximum Clock Frequency | 5MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.3mm | |
| Series | AT28HC64BF | |
| Standards/Approvals | No | |
| Length | 12.5mm | |
| Height | 3.5mm | |
| Data Retention | 10year | |
| Supply Current | 40mA | |
| Maximum Random Access Time | 120ns | |
| Number of Words | 8192 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Parallel EEPROM | ||
Memory Size 64kB | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 32 | ||
Maximum Clock Frequency 5MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10.3mm | ||
Series AT28HC64BF | ||
Standards/Approvals No | ||
Length 12.5mm | ||
Height 3.5mm | ||
Data Retention 10year | ||
Supply Current 40mA | ||
Maximum Random Access Time 120ns | ||
Number of Words 8192 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Microchip 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC64B-12JU 120 ns 32-Pin PLCC Parallel
- Microchip 120 ns 32-Pin PLCC Parallel
- Microchip AT28HC256-12JU 120 ns 32-Pin PLCC Parallel
- Microchip 70 ns 32-Pin PLCC Parallel
- Microchip AT28HC64B-70JU 70 ns 32-Pin PLCC Parallel
- Microchip 150 ns 32-Pin PLCC Parallel
- Microchip AT28C64B-15JU 150 ns 32-Pin PLCC Parallel
