onsemi, 64 kB EEPROM, 40 ns 8-Pin TSSOP Serial-SPI

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-0896
Mfr. Part No.:
CAT25640YI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

64kB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

8K x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

Cat25640

Width

6.4mm

Height

1.2mm

Length

3.1mm

Number of Words

8K

Supply Current

2mA

Maximum Random Access Time

40ns

Data Retention

100year

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

Electrically Erasable PROM Serial SPI, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy