STMicroelectronics M95640-WDW6TP, 64 kB EEPROM, 40 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 877-2790
- Mfr. Part No.:
- M95640-WDW6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$8.44
(exc. GST)
$9.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,680 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.844 | $8.44 |
*price indicative
- RS Stock No.:
- 877-2790
- Mfr. Part No.:
- M95640-WDW6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 8192 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M95640 | |
| Width | 169mm | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Number of Words | 8K | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 40ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 8192 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M95640 | ||
Width 169mm | ||
Height 1.2mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Number of Words 8K | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Maximum Random Access Time 40ns | ||
Automotive Standard AEC-Q100 | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics 40 ns 8-Pin TSSOP Serial-SPI
- onsemi 40 ns 8-Pin TSSOP Serial-SPI
- onsemi CAT25640YI-GT3 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95640-DFDW6TP 80 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95640-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
- Microchip 400 ns 8-Pin TSSOP Serial-SPI
- Microchip 25LC640A-I/ST 400 ns 8-Pin TSSOP Serial-SPI
