Atmel AT24C08C-XHM-B, 8kbit EEPROM Chip, 0.5μs 8-Pin TSSOP Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-7668P
Mfr. Part No.:
AT24C08C-XHM-B
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Memory Size

8kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.1 x 4.5 x 1.05mm

Number of Words

1024

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

0.5µs

Minimum Operating Temperature

-40 °C

Data Retention

100yr

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy