ROHM BR24L02FVM-WTR, 2 kB EEPROM 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 168-1478
- Mfr. Part No.:
- BR24L02FVM-WTR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-1478
- Mfr. Part No.:
- BR24L02FVM-WTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Data Retention | 40year | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Data Retention 40year | ||
Number of Words 256 | ||
- COO (Country of Origin):
- JP
Completely conforming to I²C BUS
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
Related links
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- ROHM BR24L01AFVM-WTR, 1kbit EEPROM Memory 8-Pin MSOP Serial-I2C
- Microchip 24LC02B-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64T-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC32AT-I/MS 900 ns 8-Pin MSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin MSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin MSOP Serial-I2C
