Microchip AT24C128C-SSHM-B, 16 kB EEPROM, 5 ms 8-Pin SOIC Serial-I2C

Subtotal (1 box of 900 units)*

$649.80

(exc. GST)

$714.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
900 +$0.722$649.80

*price indicative

RS Stock No.:
764-360
Mfr. Part No.:
AT24C128C-SSHM-B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

16384 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

AT24C128C

Width

3.9mm

Height

1.75mm

Length

4.9mm

Data Retention

100year

Number of Words

16 k

Supply Current

3mA

Maximum Random Access Time

5ms

Automotive Standard

AEC-Q100

The Microchip 128 Kbit Serial EEPROM designed for reliable two-wire communications. It operates across a wide voltage range, making it suitable for various low-power applications within industrial environments.

Supports low-voltage operation from 1.7V to 5.5V

Provides a two-wire I²C-compatible Interface for easy integration

Features a fast write cycle of up to 5 MS maximum

Offers a 64-byte page write mode for efficient data storage

Ensures high reliability with 1,000,000 write cycles and 100 years of data retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy