Microchip AT25M01-SSHM-T, 1 MB EEPROM, 5 ms 8-Pin SOIC Serial-I2C

Subtotal (1 tape of 4000 units)*

$11,280.00

(exc. GST)

$12,400.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
4000 +$2.82$11,280.00

*price indicative

RS Stock No.:
764-331
Mfr. Part No.:
AT25M01-SSHM-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

1MB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

131072 x 8

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3.9mm

Length

4.9mm

Series

AT25M01

Height

1.75mm

Data Retention

100year

Supply Current

10mA

Maximum Random Access Time

5ms

Automotive Standard

AEC-Q100

Number of Words

128 k

COO (Country of Origin):
PH
The Microchip EEPROM is a compact, low-power memory solution designed for seamless interfacing in various applications, leveraging SPI compatibility for fast data transfer and retaining information efficiently across a range of voltages.

Supports SPI Modes 0 and 3 for versatile data communication

Endures 1,000,000 write cycles ensuring high reliability

Operates within an industrial temperature range of -40°C to +85°C

Low voltage operation from 1.7V to 5.5V accommodating diverse system designs

Includes Block write protection for enhanced data security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy