Microchip AT24C02D-SSHM-B, 2 kB EEPROM, 5 ms 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 764-348
- Mfr. Part No.:
- AT24C02D-SSHM-B
- Brand:
- Microchip
Subtotal (1 box of 1700 units)*
$566.10
(exc. GST)
$622.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1700 + | $0.333 | $566.10 |
*price indicative
- RS Stock No.:
- 764-348
- Mfr. Part No.:
- AT24C02D-SSHM-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 256 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Series | AT24C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 5ms | |
| Supply Current | 3mA | |
| Data Retention | 100year | |
| Number of Words | 0.256 k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 256 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Length 4.9mm | ||
Series AT24C | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 5ms | ||
Supply Current 3mA | ||
Data Retention 100year | ||
Number of Words 0.256 k | ||
The Microchip 2 Kbit I²C-Compatible Serial EEPROM, designed for efficient data storage in applications requiring low power consumption.
Operates within a voltage range of 1.7V to 3.6V for versatile application compatibility
Offers an industrial temperature range of -40°C to +85°C, ensuring reliable performance in harsh environments
Supports 400 kHz fast mode for Rapid data transmission
Provides write protection via a dedicated pin for enhanced data security
Features a high endurance of 1,000,000 write cycles for longevity
Related links
- Microchip AT24C02D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C128C-SSHM-B 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24CS04-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24C16D-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24MAC402-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
