Microchip AT24C32E-STUM-T, 32 kB EEPROM, 5 ms 5-Pin SOT-23 Serial-I2C
- RS Stock No.:
- 764-335
- Mfr. Part No.:
- AT24C32E-STUM-T
- Brand:
- Microchip
Subtotal (1 tape of 5000 units)*
$2,660.00
(exc. GST)
$2,925.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5000 + | $0.532 | $2,660.00 |
*price indicative
- RS Stock No.:
- 764-335
- Mfr. Part No.:
- AT24C32E-STUM-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 4096 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Height | 1.1mm | |
| Series | AT24C32E | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Maximum Random Access Time | 5ms | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1mA | |
| Number of Words | 4 k | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 4096 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Height 1.1mm | ||
Series AT24C32E | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Maximum Random Access Time 5ms | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1mA | ||
Number of Words 4 k | ||
Data Retention 100year | ||
- COO (Country of Origin):
- TH
The Microchip I²C-compatible EEPROM solution designed for efficient data storage and retrieval in low-power applications, featuring a capacity of 32 Kbit and robust performance across a wide voltage range.
Operates on a low voltage range from 1.7V to 3.6V
Achieves ultra-low Active current of 1 mA and standby current of 0.8 μA
Supports standard, fast, and fast mode Plus communication speeds
Provides Durable memory with 1,000,000 write cycles and 100 years of data retention
Features a write-protect pin for enhanced data security
Related links
- Microchip AT24C16C-STUM-T 5 ms 5-Pin SOT-23 I2C
- Microchip AT24CS32-STUM-T 160 ns 8-Pin SOIC I2C, Serial-2 Wire
- Microchip 24CS32T-I/OT 5 ms 5-Pin SOT-23 2 Wire I2C
- Microchip 24CS32T-E/OT 5 ms 5-Pin SOT-23 2 Wire I2C
- Microchip AT24CS01-STUM-T 550 ns 8-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 550 ns 8-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24CS32-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS32T-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
