Microchip 24CS32T-I/OT, 32 kB EEPROM, 5 ms 5-Pin SOT-23 2 Wire I2C
- RS Stock No.:
- 734-383
- Mfr. Part No.:
- 24CS32T-I/OT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,236.00
(exc. GST)
$1,359.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.412 | $1,236.00 |
*price indicative
- RS Stock No.:
- 734-383
- Mfr. Part No.:
- 24CS32T-I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 3.4MHz | |
| Organisation | 4096 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 24CS32 | |
| Automotive Standard | No | |
| Number of Words | 4096 | |
| Maximum Random Access Time | 5ms | |
| Data Retention | 200year | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 3.4MHz | ||
Organisation 4096 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 24CS32 | ||
Automotive Standard No | ||
Number of Words 4096 | ||
Maximum Random Access Time 5ms | ||
Data Retention 200year | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- TH
The Microchip I²C Serial EEPROM is designed for reliable non-volatile memory storage, featuring an enhanced software write protection mechanism and extensive compatibility for various applications.
Supports high-speed I²C Interface up to 3.4 MHz for efficient data transfer
Contains built-in Error Correction Code (ECC) for increased reliability and data integrity
AEC-Q100 Automotive Qualified
Related links
- Microchip 24CS32T-E/OT 5 ms 5-Pin SOT-23 2 Wire I2C
- Microchip 24CS32T-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS32T-I/Q4B 5 ms 8-Pin UDFN 2 Wire I2C
- Microchip 24CS32T-I/SM 5 ms 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS64T-I/OT 5 ms 5-Pin SOT-23 2 Wire I2C
- Microchip 24CS256T-I/OT 5 ms 5-Pin SOT-23 2 Wire I2C
- Microchip 24AA32AFT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24LC32AT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
