Microchip 24FC16T-I/ST, 2 kB EEPROM 8-Pin TSSOP-8 I2C
- RS Stock No.:
- 736-277
- Mfr. Part No.:
- 24FC16T-I/ST
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.85
(exc. GST)
$7.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.685 | $6.85 | - |
| 100 - 240 | $0.673 | $6.73 | $1.20 |
| 250 - 990 | $0.651 | $6.51 | $8.50 |
| 1000 + | $0.608 | $6.08 | $77.00 |
*price indicative
- RS Stock No.:
- 736-277
- Mfr. Part No.:
- 24FC16T-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2048 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.4mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 3mm | |
| Series | FC | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type TSSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2048 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.4mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 3mm | ||
Series FC | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1mA | ||
Data Retention 200year | ||
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Memory capacity 16 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24FC16T-I/SN, 2 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24FC02T-I/ST, 0.25 kB EEPROM 8-Pin TSSOP-8 I2C
- Microchip 24FC08T-I/ST, 1 kB EEPROM 8-Pin TSSOP-8 I2C
- Microchip 24FC02-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC16T-I/MS, 16 kB EEPROM 8-Pin MSOP 2 Wire I2C
- Microchip 24FC16T-I/Q4B, 16 kB EEPROM 8-Pin UDFN 2 Wire I2C
- Microchip 24FC16T-E/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC02T-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
