Microchip 24FC08T-I/ST, 1 kB EEPROM 8-Pin TSSOP-8 I2C
- RS Stock No.:
- 736-275
- Mfr. Part No.:
- 24FC08T-I/ST
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.30
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.63 | $6.30 | - |
| 100 - 240 | $0.619 | $6.19 | 1% |
| 250 - 990 | $0.60 | $6.00 | 4% |
| 1000 + | $0.561 | $5.61 | 10% |
*price indicative
- RS Stock No.:
- 736-275
- Mfr. Part No.:
- 24FC08T-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 1kB | |
| Interface Type | I2C | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 1024 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.4mm | |
| Series | FC | |
| Standards/Approvals | RoHS Compliant | |
| Length | 3mm | |
| Height | 1.2mm | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 1kB | ||
Interface Type I2C | ||
Package Type TSSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 1024 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.4mm | ||
Series FC | ||
Standards/Approvals RoHS Compliant | ||
Length 3mm | ||
Height 1.2mm | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1mA | ||
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Memory capacity 8 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24FC08T-I/SN, 1 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24FC02T-I/ST, 0.25 kB EEPROM 8-Pin TSSOP-8 I2C
- Microchip 24FC16T-I/ST, 2 kB EEPROM 8-Pin TSSOP-8 I2C
- Microchip 24FC08T-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC08T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24CS64T-I/ST, 8 kB EEPROM 8-Pin TSSOP I2C
- Microchip 24CSM01T-I/ST 5000000 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC08T-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
