Microchip 24FC16-E/P, 16 kB EEPROM 8-Pin PDIP 2 Wire I2C
- RS Stock No.:
- 734-482
- Mfr. Part No.:
- 24FC16-E/P
- Brand:
- Microchip
Subtotal (1 box of 660 units)*
$656.70
(exc. GST)
$722.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 660 + | $0.995 | $656.70 |
*price indicative
- RS Stock No.:
- 734-482
- Mfr. Part No.:
- 24FC16-E/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2048 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 24FC16 | |
| Supply Current | 1mA | |
| Number of Words | 2048 | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type 2 Wire I2C | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2048 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 24FC16 | ||
Supply Current 1mA | ||
Number of Words 2048 | ||
Automotive Standard No | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is designed for low power applications, offering efficient data storage and retrieval functionalities. This device is optimised for use in a variety of electronic products requiring reliable memory solutions.
Operates at a wide voltage range for flexibility in various applications
Features an I²C Interface for easy integration with other devices
Offers 16 Kbit of EEPROM memory for substantial data capacity
Supports fast read and write operations to enhance performance
Related links
- Microchip 24FC16-I/P, 16 kB EEPROM 8-Pin PDIP 2 Wire I2C
- Microchip 24FC16-E/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC16-E/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24FC16-E/MS, 16 kB EEPROM 8-Pin MSOP 2 Wire I2C
- Microchip 24FC02-E/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC04-E/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC08-E/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC04H-E/P 450 ns 8-Pin PDIP 2 Wire I2C
