Microchip 24FC02-E/P, 2 kB EEPROM, 450 ns 8-Pin PDIP 2 Wire I2C

Subtotal (1 box of 780 units)*

$674.70

(exc. GST)

$742.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
780 +$0.865$674.70

*price indicative

RS Stock No.:
734-454
Mfr. Part No.:
24FC02-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

256 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

24FC02

Maximum Random Access Time

450ns

Supply Current

1mA

Automotive Standard

No

Number of Words

256

Data Retention

200year

COO (Country of Origin):
TH
The Microchip EEPROM offers reliable and efficient data storage for various electronic applications. Its primary function is to provide flexible serial EEPROM memory solutions for system designs requiring non-volatile data retention.

Delivers high-speed serial communication for quick data transfers

Supports a wide operating voltage range for versatile application usage

Features a robust memory architecture designed for endurance and reliability

Includes support for both read and write operations, ensuring data flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy