Microchip 24FC16-E/MS, 16 kB EEPROM 8-Pin MSOP 2 Wire I2C

Subtotal (1 box of 900 units)*

$665.10

(exc. GST)

$731.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
900 +$0.739$665.10

*price indicative

RS Stock No.:
734-481
Mfr. Part No.:
24FC16-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

16kB

Interface Type

2 Wire I2C

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Organisation

2048 x 8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

24FC16

Standards/Approvals

RoHS

Data Retention

200year

Automotive Standard

No

Number of Words

2048

Supply Current

1mA

COO (Country of Origin):
TH
The Microchip EEPROM is designed for low power applications, offering efficient data storage and retrieval functionalities. This device is optimised for use in a variety of electronic products requiring reliable memory solutions.

Operates at a wide voltage range for flexibility in various applications

Features an I²C Interface for easy integration with other devices

Offers 16 Kbit of EEPROM memory for substantial data capacity

Supports fast read and write operations to enhance performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy