Microchip 24FC16-I/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 734-447
- Mfr. Part No.:
- 24FC16-I/SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 1200 units)*
$643.20
(exc. GST)
$708.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1200 + | $0.536 | $643.20 |
*price indicative
- RS Stock No.:
- 734-447
- Mfr. Part No.:
- 24FC16-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2048 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24FC16 | |
| Standards/Approvals | RoHS | |
| Supply Current | 1mA | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Number of Words | 2048 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2048 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24FC16 | ||
Standards/Approvals RoHS | ||
Supply Current 1mA | ||
Data Retention 200year | ||
Automotive Standard No | ||
Number of Words 2048 | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM provides reliable data storage for various applications. It facilitates easy integration with microcontrollers and ensures minimal power consumption during operation.
Offers up to 16K bits of EEPROM memory for data retention
Utilises I2C Interface for straightforward communication with devices
Operates with low supply voltage for energy efficiency
Supports a wide temperature range, ensuring reliability in diverse environments
Features multiple addressing options for flexible circuit designs
Related links
- Microchip 24FC16-E/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24FC16-I/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC16-I/P, 16 kB EEPROM 8-Pin PDIP 2 Wire I2C
- Microchip 24FC16-I/MS, 16 kB EEPROM 8-Pin MSOP 2 Wire I2C
- Microchip 24CS128-I/SN, 16 kB EEPROM 8-Pin SOIC I2C
- Microchip 24FC16T-E/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24LC16BT-I/SN 3500 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 93LC86-I/SN 300 ns 8-Pin SOIC Serial-3 Wire
