STMicroelectronics M95M02E-FMN6TP, 256 kB EEPROM 8-Pin SO-8N SPI
- RS Stock No.:
- 734-035
- Mfr. Part No.:
- M95M02E-FMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$4,862.50
(exc. GST)
$5,350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.945 | $4,862.50 |
*price indicative
- RS Stock No.:
- 734-035
- Mfr. Part No.:
- M95M02E-FMN6TP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 16MHz | |
| Organisation | 262144 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M95M02E | |
| Width | 4.9mm | |
| Standards/Approvals | RoHs Compliant | |
| Height | 1.25mm | |
| Length | 6mm | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100-002 | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 16MHz | ||
Organisation 262144 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M95M02E | ||
Width 4.9mm | ||
Standards/Approvals RoHs Compliant | ||
Height 1.25mm | ||
Length 6mm | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100-002 | ||
Supply Current 4mA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Electrically Erasable Programmable Memory is a Compact EEPROM solution organised as 262144 x 8 bits, offering reliable non-volatile storage for embedded systems. It operates across a wide supply voltage range and supports high-speed access through the SPI bus, ensuring flexibility for industrial and consumer applications. With guaranteed performance over extended temperature ranges, it is well suited for harsh environments requiring robust data retention.
2 Mbit 256 Kbyte EEPROM capacity
Page size of 256 byte with additional 256 byte lockable identification page
Supply voltage range from 1.7 V to 5.5 V
Operating temperature range from minus 40 °C to Plus 85 °C
Clock frequency capability up to 16 MHz
Fast write cycle time with byte and page write within 3.5 MS
Related links
- STMicroelectronics M95M02E-FMN6TP, 256 kB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M24256E-FMN6TP 450 ns 8-Pin SO-8N Serial-I2C
- STMicroelectronics M95M02E-FDW6TP, 256 kB EEPROM 8-Pin TSSOP-8 SPI
- STMicroelectronics M95M01E-FMN6TP, 128 kB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M24256E-FMC6TG, 256 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics 450 ns 8-Pin SO-8N Serial-I2C
- STMicroelectronics, 512 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24M01E-UFMN6TP, 120 kB EEPROM 8-Pin SO-8N I2C
