STMicroelectronics M24256E-FMN6TP, 256 kB EEPROM, 450 ns 8-Pin SO-8N Serial-I2C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$7.62

(exc. GST)

$8.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 20$0.381$7.62
40 - 80$0.344$6.88
100 - 220$0.31$6.20
240 - 480$0.278$5.56
500 +$0.251$5.02

*price indicative

Packaging Options:
RS Stock No.:
249-6652
Mfr. Part No.:
M24256E-FMN6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

256kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SO-8N

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

32K x 8 bit

Minimum Supply Voltage

1.6V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

No

Height

550μm

Series

M2425

Width

4mm

Maximum Random Access Time

450ns

Supply Current

1mA

Number of Words

32k

Automotive Standard

AEC-Q100

Data Retention

200year

The STMicroelectronics 256-Kbit I2C-compatible EEPROM is organized as 32 K x 8 bits. It can operate with a supply voltage from 1.65 V to 5.5 V, with a clock frequency of 1 MHz (or less), over an ambient temperature range of -40 °C/+85 °C. It can also operate down to 1.6 V, under some restricting conditions. It offers an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode. It offers also an additional 8-bit register, named the configurable device address (CDA) register authorizing the user, through software, to configure up to eight possibilities of chip enable address.

Random and sequential read modes

Write protection of the whole memory array

Configurable device address

Enhanced ESD / latch-up protection

More than 4 million write cycles

More than 200-year data retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy