STMicroelectronics M24C08-GCT6TP/T, 1 kB EEPROM 4-Pin WLCSP I2C
- RS Stock No.:
- 719-618
- Mfr. Part No.:
- M24C08-GCT6TP/T
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$530.00
(exc. GST)
$582.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.212 | $530.00 |
*price indicative
- RS Stock No.:
- 719-618
- Mfr. Part No.:
- M24C08-GCT6TP/T
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Organisation | 1K x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 1mm | |
| Width | 700μm | |
| Height | 300μm | |
| Series | M24C08 | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Organisation 1K x 8 | ||
Maximum Clock Frequency 1MHz | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 1mm | ||
Width 700μm | ||
Height 300μm | ||
Series M24C08 | ||
Supply Current 5mA | ||
Data Retention 200year | ||
- COO (Country of Origin):
- SG
The STMicroelectronics 8-Kbit I²C-compatible EEPROM (electrically erasable programmable read-only memory) organized as 1 K x 8 bits. It can operate with a supply voltage of 1.8 V ± 5% over an ambient temperature range of -40 °C/+85 °C, with a maximum clock frequency of 400 kHz. The product offers the I/Os compatible with 1.2 V, and is delivered in wafer level chip scale packaging 4-ball.
Enhanced ESD/latch-up protection 3 kV (HBM)
More than 4 million write cycles
More than 200-year data retention
Hardware write protection of the whole memory array
Random and sequential read modes
Related links
- STMicroelectronics M24C08-GCT6TP/T, 1 kB EEPROM 4-Pin WLCSP I2C
- STMicroelectronics M24C08-GCT8TP/T, 1 kB EEPROM 4-Pin WLCSP I2C
- STMicroelectronics M24256X-GCU6T/VF, 32 kB EEPROM 4-Pin WLCSP I2C
- STMicroelectronics M24C08-FCT6TP/T 900 ns 4-Pin WLCSP Serial-I2C
- STMicroelectronics 900 ns 4-Pin WLCSP Serial-I2C
- ROHM, 32 kB EEPROM 4-Pin UCSP30L1 I2C
- ROHM BRCC008GWZ-5TR, 32 kB EEPROM 4-Pin UCSP30L1 I2C
- ROHM BRCD008GWZ-5TR, 8 kB EEPROM 4-Pin UCSP30L1 I2C
