ROHM BRCC008GWZ-5TR, 32 kB EEPROM 4-Pin UCSP30L1 I2C
- RS Stock No.:
- 687-399
- Mfr. Part No.:
- BRCC008GWZ-5TR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $3.75
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$1.30
(exc. GST)
$1.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 48 | $0.65 | $1.30 | - |
| 50 - 198 | $0.575 | $1.15 | $3.75 |
| 200 - 998 | $0.525 | $1.05 | $25.00 |
| 1000 - 1998 | $0.45 | $0.90 | $200.00 |
| 2000 + | $0.38 | $0.76 | $540.00 |
*price indicative
- RS Stock No.:
- 687-399
- Mfr. Part No.:
- BRCC008GWZ-5TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | UCSP30L1 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type UCSP30L1 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Supply Current 2mA | ||
Data Retention 100year | ||
Automotive Standard No | ||
The ROHM 8 Kbit serial EEPROM designed to utilise the I2C bus interface, providing a robust solution for data storage in various applications. Offering exceptional data retention of up to 100 years and with a voltage supply range of 1.7 V to 1.9 V, this EEPROM ensures reliability even under extreme conditions, able to operate within a temperature range of -40 °C to +85 °C. Its built-in power-on reset circuit provides a safeguard against miswriting, further enhancing its usability in critical applications. Thanks to its low current consumption, this component is ideal for ordinary electronic equipment requiring compact and dependable memory solutions.
Low power supply voltage requirements of 1.7 V to 1.9 V for efficient operation
Impressive write cycle endurance of up to 4 million times, ensuring long-lasting performance
Data retention capability of 100 years at room temperature, making it reliable for archival applications
Supports I2C bus communication, allowing easy integration into existing systems
Specifically designed for a wide operating temperature range of -40 °C to +85 °C for versatility
Features Built in noise filter and Schmitt trigger circuit for improved signal integrity
Offers low current consumption, enhancing battery life in portable applications
Page write mode supports writing up to 16 bytes at once, optimising data transfer efficiency
Related links
- ROHM, 32 kB EEPROM 4-Pin UCSP30L1 I2C
- ROHM BRCD032GWZ-5E2, 32 kB EEPROM 4-Pin UCSP30L1 I2C
- ROHM BRCD008GWZ-5TR, 8 kB EEPROM 4-Pin UCSP30L1 I2C
- STMicroelectronics M24256X-GCU6T/VF, 32 kB EEPROM 4-Pin WLCSP I2C
- STMicroelectronics M24C08-GCT6TP/T, 1 kB EEPROM 4-Pin WLCSP I2C
- STMicroelectronics M24C08-GCT8TP/T, 1 kB EEPROM 4-Pin WLCSP I2C
- Microchip 25CS640T-I/Q4B 4 ms 8-Pin UDFN SPI
- ROHM BR25H04ANUX-5ACTR, 4 kB EEPROM 8-Pin VSON SPI
