STMicroelectronics M24256X-GCU6T/VF, 32 kB EEPROM 4-Pin WLCSP I2C

This image is representative of the product range

Subtotal (1 unit)*

$0.50

(exc. GST)

$0.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.50

*price indicative

RS Stock No.:
719-617
Mfr. Part No.:
M24256X-GCU6T/VF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

32kB

Interface Type

I2C

Package Type

WLCSP

Mount Type

Surface

Pin Count

4

Maximum Clock Frequency

1MHz

Organisation

32K x 8

Maximum Supply Voltage

1.8V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

700μm

Height

300μm

Length

1mm

Series

M24256X

Supply Current

5mA

Data Retention

200year

COO (Country of Origin):
SG
The STMicroelectronics 256-Kbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 32 K x 8 bits. It offers three features, namely a 64-byte page, called the identification page, which can be used to store sensitive application parameters that can be user (later) permanently locked in red-only mode; a first 8-bit register, called the configurable device address (CDA) register authorizing the user, through software, to configure up to eight possibilities of chip enable address; a second 8-bit register, named the software write protection (SWP) register authorizing the user, through software, to write protect partially or fully the memory array.

Enhanced ESD/latch-up protection

More than 4 million write cycles

More than 200-year data retention

Fast wake-up time

Configurable device address register

Software write protection register

Random and sequential read modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy