ROHM BR25H256F-5ACE2, 256 kB EEPROM 8-Pin SOP-J8 SPI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$3.80

(exc. GST)

$4.18

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
2 - 18$1.90$3.80
20 - 48$1.68$3.36
50 - 198$1.51$3.02
200 - 998$1.305$2.61
1000 +$1.08$2.16

*price indicative

Packaging Options:
RS Stock No.:
687-381
Mfr. Part No.:
BR25H256F-5ACE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

256kB

Product Type

EEPROM

Interface Type

SPI

Package Type

SOP-J8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Data Retention

100year

Supply Current

1mA

The ROHM 256 Kbit serial EEPROM supports SPI bus communication and operates over a wide supply voltage range of 1.7 V to 5.5 V. It is designed for high-temperature environments with an extended operating range from -40 °C to +125 °C. The device enables fast data transfer with a maximum 20 MHz clock frequency and features a typical write time of 3.5 ms, ensuring reliable and efficient performance.

Address auto increment function at read operation

Auto erase and auto end function at data rewrite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy