Microchip 93LC56C-I/SN, 2 kB EEPROM 8-Pin SOIC 3 Wire, Microwire
- RS Stock No.:
- 352-129
- Mfr. Part No.:
- 93LC56C-I/SN
- Brand:
- Microchip
Subtotal (1 bag of 10 units)*
$8.35
(exc. GST)
$9.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.835 | $8.35 |
*price indicative
- RS Stock No.:
- 352-129
- Mfr. Part No.:
- 93LC56C-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | 3 Wire, Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type 3 Wire, Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Data Retention 200year | ||
Automotive Standard No | ||
Supply Current 3mA | ||
The Microchip 2Kb Micro wire (3-wire) Serial EEPROM with hardware selectable word size using the ORG pin and a voltage operation range of 2.5 - 5.5V. Also available are the 93LC56A for dedicated 8-bit memory organization and the 93LC56B for dedicated 16-bit memory organization. The 93LC56C is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The device is available in a variety of Pb-free packages including PDIP, SOIC, MSOP, DFN and TSSOP.
Industry Standard Micro wire Serial I/O
Up to 3 MHz clock compatibility
ORG Pin to select word size
Automatic Erase All (ERAL) Before Write All (WRAL)
Qualified for Automotive Applications
Factory Programming Available
Related links
- Microchip 93LC56BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC 3 Wire
- Microchip 93C46A-I/SN 250 ns 8-Pin SOIC 3 Wire
- Microchip 24AA025E48-I/SN, 2 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 93AA56AT-I/OT Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 24FC16T-I/SN, 2 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 93C56-E/SN 400 ns 8-Pin SOIC Serial-Microwire
