Microchip 93LC56BT-I/SN, 2 kB EEPROM, 250 ns 8-Pin SOIC Serial-Microwire

This image is representative of the product range

Get a bulk buy discount

Add 850 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$25.55

(exc. GST)

$28.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 800$0.511$25.55-
850 - 1600$0.501$25.051%
1650 +$0.49$24.504%

*price indicative

Packaging Options:
RS Stock No.:
197-5395
Mfr. Part No.:
93LC56BT-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2kB

Interface Type

Serial-Microwire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

2K x 16 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

4.9mm

Standards/Approvals

No

Width

6mm

Series

93XX.56

Data Retention

200year

Automotive Standard

No

Supply Current

2mA

Maximum Random Access Time

250ns

Number of Words

128

The Microchip 93LC56B series is a 2Kbit low-voltage serial EEPROM with Low-Power CMOS technology is used. It has an power-on and off data protection circuitry.

Self-timed erase cycles

Self-timed write cycles

Device status signal

Sequential read function

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy