Microchip 25LC040AT-I/OT, 4 kB EEPROM, 160 ns 8-Pin SOIC Serial
- RS Stock No.:
- 333-239
- Mfr. Part No.:
- 25LC040AT-I/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$3,093.00
(exc. GST)
$3,402.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.031 | $3,093.00 |
*price indicative
- RS Stock No.:
- 333-239
- Mfr. Part No.:
- 25LC040AT-I/OT
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 25LC040AT | |
| Standards/Approvals | RoHS | |
| Maximum Random Access Time | 160ns | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 25μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 25LC040AT | ||
Standards/Approvals RoHS | ||
Maximum Random Access Time 160ns | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 25μA | ||
The Microchip 4 Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface compatible serial bus. The device is organized as one block of 512 x 8 bit and is optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non volatile memory storage is essential.
Supports SPI modes 0 and 3
Up to 10 MHz clock frequency
Self timed erase and write cycles
More than 1 million erase/write cycles
Related links
- Microchip 93AA66AT-I/OT 450 ns 8-Pin SOT-23 Serial
- Microchip 93LC66BT-I/OT 450 ns 8-Pin SOT-23 Serial
- Microchip 93LC66AT-I/OT 450 ns 8-Pin SOT-23 3 Wire
- Microchip 24FC04T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC04HT-I/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24LC04BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 25LC128-I/SN 160 ns 8-Pin SOIC Serial-SPI
- Microchip 25AA160A-I/SN 160 ns 8-Pin SOIC Serial-SPI