Microchip 25AA160A-I/SN, 16 kB Serial EEPROM, 160 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 178-4020
- Mfr. Part No.:
- 25AA160A-I/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$102.90
(exc. GST)
$113.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $1.029 | $102.90 |
| 500 + | $0.926 | $92.60 |
*price indicative
- RS Stock No.:
- 178-4020
- Mfr. Part No.:
- 25AA160A-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2K x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 6mm | |
| Automotive Standard | No | |
| Maximum Random Access Time | 160ns | |
| Data Retention | 200year | |
| Number of Words | 2K | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2K x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 6mm | ||
Automotive Standard No | ||
Maximum Random Access Time 160ns | ||
Data Retention 200year | ||
Number of Words 2K | ||
Supply Current 5mA | ||
25AA160A/25AA160B/25LC160A/25LC160B SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 160 ns 8-Pin SOIC Serial-SPI
- Microchip 160 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC128-I/SN 160 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC160C-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 93LC86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 24LC16B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 160 ns 8-Pin PDIP Serial-SPI
