Microchip 93AA66AT-I/OT, 4 kB EEPROM, 450 ns 8-Pin SOT-23 Serial
- RS Stock No.:
- 333-039
- Mfr. Part No.:
- 93AA66AT-I/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$2,727.00
(exc. GST)
$3,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.909 | $2,727.00 |
*price indicative
- RS Stock No.:
- 333-039
- Mfr. Part No.:
- 93AA66AT-I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | Serial | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 93AA66AT | |
| Supply Current | 25μA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type Serial | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 93AA66AT | ||
Supply Current 25μA | ||
Data Retention 200year | ||
Maximum Random Access Time 450ns | ||
Automotive Standard AEC-Q100 | ||
The Microchip 4K EEPROM is a 512 x 8 serial electrically erasable programmable read only memory that operates at a voltage of 1.8V. It offers a compact and efficient solution for storing data with low power consumption, designed for industrial applications. This EEPROM provides reliable memory storage and retrieval capabilities, making it ideal for embedded systems and devices that require non volatile memory with a small footprint.
AEC-Q100 qualified
RoHS compliant
Sequential read function
Related links
- Microchip 93LC66BT-I/OT 450 ns 8-Pin SOT-23 Serial
- Microchip 93LC66AT-I/OT 450 ns 8-Pin SOT-23 3 Wire
- Microchip 24FC04HT-I/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24CW1280T-I/OT 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24FC04T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC04HT-E/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24FC04T-E/OT 450 ns 5-Pin SOT-23 2 Wire I2C
