Microchip AT24MAC402-MAHM-T, 2 kB EEPROM, 450 ns 8-Pin SOT I2C, Serial-2 Wire
- RS Stock No.:
- 332-948
- Mfr. Part No.:
- AT24MAC402-MAHM-T
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$3,630.00
(exc. GST)
$3,995.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.726 | $3,630.00 |
*price indicative
- RS Stock No.:
- 332-948
- Mfr. Part No.:
- AT24MAC402-MAHM-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | I2C, Serial-2 Wire | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | AT24MAC402 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Supply Current | 25μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type I2C, Serial-2 Wire | ||
Package Type SOT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series AT24MAC402 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Supply Current 25μA | ||
The Microchip 2Kb Serial EEPROM device is an application specific product that contains a unique IEEE provided 48 bit pre programmed MAC/EUI address to enable a connected device to connect to the Internet or local network. The device also contains a unique read only 128 bit serial number and 2Kb of user accessible serial EEPROM non volatile memory (NVM) storage.
Endurance of 1000000
1 MHz maximum clock frequency
Related links
- Microchip AT24C02D-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
- Microchip AT24MAC402-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24C512C-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
- Microchip AT24C02D-XHM-T 450 ns 8-Pin TSSOP Serial-I2C
- Microchip AT24C02D-STUM-T 450 ns 8-Pin SOT-23 I2C, Serial-2 Wire
- Microchip AT24C02D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C512C-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24C16D-STUM-T 450 ns 8-Pin TSOT Serial-2 Wire, I2C
