Microchip AT24C02D-MAHM-T, 2 kB EEPROM, 450 ns 8-Pin UDFN I2C, Serial-2 Wire

Subtotal (1 reel of 5000 units)*

$3,215.00

(exc. GST)

$3,535.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.643$3,215.00

*price indicative

RS Stock No.:
332-909
Mfr. Part No.:
AT24C02D-MAHM-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

EEPROM

Interface Type

I2C, Serial-2 Wire

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

AT24C02D

Supply Current

25μA

Automotive Standard

AEC-Q100

Data Retention

200year

Maximum Random Access Time

450ns

The Microchip 2 Kb Serial EEPROM utilizing an I2C serial interface. The device is organized as one block of 256 x 8 and is optimized for use in industrial and consumer applications where reliable and dependable non volatile memory storage is essential. The EEPROM is available in a variety of space saving packaging options and operates from 1.7V to 3.6V.

Supports up to 8 devices on the bus

Self timed erase and write cycles

Hardware write protect pin

More than 1 million erase/write cycles

Data retention > 100 years

Factory programming available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy